Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoG40-2Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK0674
Your Part Number
85 In Stock
85 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 10+ | $2.120 |
| 25+ | $1.950 |
| 50+ | $1.890 |
| 100+ | $1.820 |
| 250+ | $1.740 |
| 500+ | $1.570 |
| 1000+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoG40-2Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK0674
Fan Guard TypeSteel - Wire Form
For Use With40mm Axial Fans
Fixing Centers32mm
Color / FinishBright Nickel Chrome
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
32mm
Product Range
-
For Use With
40mm Axial Fans
Color / Finish
Bright Nickel Chrome
SVHC
No SVHC (04-Feb-2026)
Alternatives for G40-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
