Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoGRM92-45Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK0652
Product RangeGRM92 Series
Your Part Number
485 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 5+ | $3.550 |
| 10+ | $3.440 |
| 25+ | $3.240 |
| 50+ | $3.060 |
| 100+ | $2.880 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoGRM92-45Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK0652
Product RangeGRM92 Series
Fan Frame Size92mm
Fixing Centers82.6mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialABS (Acrylonitrile Butadiene Styrene)
Product RangeGRM92 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Size
92mm
Fixing Centers
82.6mm
Guard Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (04-Feb-2026)
For Use With
Orion Fans OD9220, OD9225, OA92, OA938 Series 92mm Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
GRM92 Series
Alternatives for GRM92-45
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
