Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA125AP-11/22-3WB
Newark Part No.36AJ7209
Product RangeOA125AP Dual Voltage Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA125AP-11/22-3WB
Newark Part No.36AJ7209
Product RangeOA125AP Dual Voltage Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM47CFM
Noise Rating25dB
Power Rating6W
Rated Speed1800rpm
Power Connection Type4 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA125AP Dual Voltage Series
Product Overview
- OA125AP dual voltage series AC fan
- 115V, 230V AC input voltage
- Die cast aluminium black finish frame
- PBT, UL94V-0 plastic impeller
- Inner rotor, shaded pole induction, single phase, impedance protected motor
- Wire lead type ball bearing
- 120 x 120 x 25mm (4.7”x1.0”) size
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
25dB
Rated Speed
1800rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
47CFM
Power Rating
6W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
OA125AP Dual Voltage Series
Technical Docs (1)
Alternatives for OA125AP-11/22-3WB
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate