Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA172EC-UR-1WBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1512
Product RangeOA172EC Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $159.730 |
| 10+ | $149.890 |
| 25+ | $141.440 |
| 50+ | $137.210 |
| 100+ | $133.000 |
Price for:Each
Minimum: 1
Multiple: 1
$159.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA172EC-UR-1WBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1512
Product RangeOA172EC Series
Nominal Rated Voltage AC110V / 220V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51.6mm
Bearing TypeBall Bearing
Air Flow - CFM220CFM
Noise Rating55dBA
Power Rating18W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA172EC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
110V / 220V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
55dBA
Rated Speed
3000rpm
Current Rating
-
IP Rating
-
Product Range
OA172EC Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51.6mm
Air Flow - CFM
220CFM
Power Rating
18W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for OA172EC-UR-1WB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
