Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA172SAN-11-1TB
Newark Part No.49AM2502
Product RangeOA172SA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $92.730 |
1000+ | $85.010 |
Price for:Each
Minimum: 1
Multiple: 1
$92.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA172SAN-11-1TB
Newark Part No.49AM2502
Product RangeOA172SA Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM235CFM
Noise Rating52.1dBA
Power Rating35W
Rated Speed3150rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min-
Operating Voltage Min100VAC
Operating Voltage Max130VAC
Static Pressure0.7Inch-H2O
Product RangeOA172SA Series
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
52.1dBA
Rated Speed
3150rpm
Current Rating
-
Air Flow - m3/min
-
Operating Voltage Max
130VAC
Product Range
OA172SA Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
235CFM
Power Rating
35W
Power Connection Type
Terminals
IP Rating
-
Operating Voltage Min
100VAC
Static Pressure
0.7Inch-H2O
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate