Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA172SAP-22-1TBIP55
Newark Part No.36AJ7276
Product RangeOA172SAP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $85.070 |
1000+ | $77.980 |
Price for:Each
Minimum: 1
Multiple: 1
$85.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA172SAP-22-1TBIP55
Newark Part No.36AJ7276
Product RangeOA172SAP Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM226CFM
Noise Rating58dB
Power Rating29W
Rated Speed3400rpm
Power Connection TypeTerminals
Current Rating120mA
IP RatingIP55
Air Flow - m3/min-
Product RangeOA172SAP Series
Product Overview
- OA172SAP IP55 series AC fan
- 230VAC input voltage
- Die-cast aluminium frame
- PBT, UL94V-0 plastic impeller
- AC capacitor, thermally protected, Class B insulation motor
- Terminal type ball bearing
- 172 x 150 x 51mm (6.7”x 5.9” x 2.0”) size
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
58dB
Rated Speed
3400rpm
Current Rating
120mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
226CFM
Power Rating
29W
Power Connection Type
Terminals
IP Rating
IP55
Product Range
OA172SAP Series
Technical Docs (2)
Alternatives for OA172SAP-22-1TBIP55
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate