Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA180AN-11-3TB1856
Newark Part No.36AJ7309
Product RangeOA180AN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $184.740 |
1000+ | $169.350 |
Price for:Each
Minimum: 200
Multiple: 1
$36,948.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA180AN-11-3TB1856
Newark Part No.36AJ7309
Product RangeOA180AN Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size176mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM210CFM
Noise Rating41dB
Power Rating30W
Rated Speed1650rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP56
Air Flow - m3/min-
Product RangeOA180AN Series
Product Overview
- OA180AN metal series AC fan
- 115VAC input voltage
- Die-cast aluminium frame
- Metal alloy impeller
- AC capacitor inductance, thermally protected motor
- Terminal type ball bearing
- 176 x 89mm (6.9” x 3.5”) size
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
176mm
Bearing Type
Ball Bearing
Noise Rating
41dB
Rated Speed
1650rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
89mm
Air Flow - CFM
210CFM
Power Rating
30W
Power Connection Type
Terminals
IP Rating
IP56
Product Range
OA180AN Series
Technical Docs (3)
Alternatives for OA180AN-11-3TB1856
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate