Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA180APL-22-1TB
Newark Part No.89AH2407
Product RangeOA180APL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $119.340 |
5+ | $116.360 |
10+ | $113.370 |
25+ | $107.410 |
50+ | $101.430 |
100+ | $95.470 |
Price for:Each
Minimum: 1
Multiple: 1
$119.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA180APL-22-1TB
Newark Part No.89AH2407
Product RangeOA180APL Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size180mm
External Depth65mm
Bearing TypeBall Bearing
Air Flow - CFM405CFM
Noise Rating60dBA
Power Rating70W
Rated Speed3300rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA180APL Series
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
180mm
Bearing Type
Ball Bearing
Noise Rating
60dBA
Rated Speed
3300rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
65mm
Air Flow - CFM
405CFM
Power Rating
70W
Power Connection Type
Terminals
IP Rating
-
Product Range
OA180APL Series
Technical Docs (1)
Alternatives for OA180APL-22-1TB
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate