Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA254AN-11-2TB
Newark Part No.36AJ7343
Product RangeOA254AN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $176.060 |
1000+ | $161.400 |
Price for:Each
Minimum: 1
Multiple: 1
$176.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA254AN-11-2TB
Newark Part No.36AJ7343
Product RangeOA254AN Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM600CFM
Noise Rating55dB
Power Rating45W
Rated Speed2000rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA254AN Series
Product Overview
- OA254AN series high performance AC axial fan
- Dual ball bearings
- 115VAC rated voltage
- Terminal connection
- Die cast aluminium frame
- 60,000 hours (L10 at 40°C) ball bearing life expectancy
- Capacitor drive, thermally protected motor
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
55dB
Rated Speed
2000rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
600CFM
Power Rating
45W
Power Connection Type
Terminals
IP Rating
-
Product Range
OA254AN Series
Technical Docs (2)
Alternatives for OA254AN-11-2TB
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate