Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA60EC-UR-1WBIP68ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1561
Product RangeOA60EC IP68-ATEX Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.170 |
| 5+ | $110.290 |
| 10+ | $107.850 |
| 25+ | $97.610 |
| 50+ | $90.770 |
| 100+ | $86.380 |
| 250+ | $83.950 |
Price for:Each
Minimum: 1
Multiple: 1
$115.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA60EC-UR-1WBIP68ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1561
Product RangeOA60EC IP68-ATEX Series
Nominal Rated Voltage AC115V / 230V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM19.5CFM
Noise Rating31dBA
Power Rating2.4W
Rated Speed3950rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP RatingIP68
IP RatingIP68
Air Flow - m3/min-
Product RangeOA60EC IP68-ATEX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V / 230V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
31dBA
Rated Speed
3950rpm
Current Rating
90mA
IP Rating
IP68
Product Range
OA60EC IP68-ATEX Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
19.5CFM
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for OA60EC-UR-1WBIP68A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
