Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOAB22599-22-1BCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1485
Product RangeOAB22599 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $327.630 |
| 10+ | $307.430 |
| 25+ | $290.100 |
| 50+ | $281.440 |
| 100+ | $272.780 |
Price for:Each
Minimum: 1
Multiple: 1
$327.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAB22599-22-1BCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1485
Product RangeOAB22599 Series
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size225mm
External Depth99mm
Air Flow - CFM770CFM
Air Flow - m3/min-
Noise Rating71dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating157W
Product RangeOAB22599 Series
IP RatingIP55
IP RatingIP55
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
99mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
157W
IP Rating
IP55
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
230VAC
Fan Frame Size
225mm
Air Flow - CFM
770CFM
Noise Rating
71dB
Power Connection Type
4 Lead Wires
Product Range
OAB22599 Series
IP Rating
IP55
Alternatives for OAB22599-22-1B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
