Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-24HBVXC10ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1639
Product RangeOD1238-VXC Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $158.340 |
| 5+ | $154.570 |
| 10+ | $147.790 |
| 25+ | $139.490 |
| 50+ | $132.710 |
| 100+ | $125.170 |
Price for:Each
Minimum: 1
Multiple: 1
$158.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-24HBVXC10ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1639
Product RangeOD1238-VXC Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM226CFM
Noise Rating65dBA
Power Rating40.8W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating1.7A
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOD1238-VXC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
65dBA
Rated Speed
5000rpm
Current Rating
1.7A
IP Rating
-
Product Range
OD1238-VXC Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
226CFM
Power Rating
40.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for OD1238-24HBVXC10A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
