Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-24HBXJ01ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.68AK5916
Product RangeOD1238 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $80.420 |
| 25+ | $74.510 |
| 50+ | $69.920 |
| 100+ | $67.950 |
| 250+ | $65.970 |
Price for:Each
Minimum: 1
Multiple: 1
$80.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-24HBXJ01ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.68AK5916
Product RangeOD1238 Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM250CFM
Noise Rating69dB
Power Rating42W
Rated Speed6000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating1.75A
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.95Inch-H2O
Product RangeOD1238 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
69dB
Rated Speed
6000rpm
Current Rating
1.75A
IP Rating
-
Static Pressure
0.95Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
250CFM
Power Rating
42W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Air Flow - m3/min
-
Product Range
OD1238 Series
Alternatives for OD1238-24HBXJ01A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
