Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD4028-12HBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AK2434
Product RangeOD4028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.200 |
| 5+ | $22.670 |
| 10+ | $21.940 |
| 25+ | $20.770 |
| 50+ | $19.600 |
| 100+ | $18.440 |
Price for:Each
Minimum: 1
Multiple: 1
$23.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4028-12HBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AK2434
Product RangeOD4028 Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM12CFM
Noise Rating37dB
Power Rating-
Rated Speed8800rpm
Power Connection Type2 Lead Wires
Current Rating200mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.9Inch-H2O
Product RangeOD4028 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
37dB
Rated Speed
8800rpm
Current Rating
200mA
IP Rating
-
Static Pressure
0.9Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
12CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
OD4028 Series
Alternatives for OD4028-12HB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
