Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD5010-12LBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1696
Product RangeOD5010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.650 |
| 50+ | $22.620 |
| 100+ | $20.950 |
| 250+ | $19.660 |
| 500+ | $18.560 |
Price for:Each
Minimum: 1
Multiple: 1
$24.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD5010-12LBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1696
Product RangeOD5010 Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM8.6CFM
Noise Rating25.4dBA
Power Rating1.44W
Rated Speed4425rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.09Inch-H2O
Product RangeOD5010 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Noise Rating
25.4dBA
Rated Speed
4425rpm
Current Rating
120mA
IP Rating
-
Static Pressure
0.09Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
8.6CFM
Power Rating
1.44W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
OD5010 Series
Technical Docs (1)
Alternatives for OD5010-12LB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
