Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6038-12HHBXC01ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AK2442
Product RangeOD6038 XC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.530 |
| 5+ | $41.840 |
| 10+ | $40.610 |
| 25+ | $39.370 |
| 50+ | $37.520 |
| 100+ | $34.230 |
Price for:Each
Minimum: 1
Multiple: 1
$44.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6038-12HHBXC01ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AK2442
Product RangeOD6038 XC Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM86CFM
Noise Rating66dB
Power Rating36W
Rated Speed16000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating2.7A
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure2.95Inch-H2O
Product RangeOD6038 XC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
66dB
Rated Speed
16000rpm
Current Rating
2.7A
IP Rating
-
Static Pressure
2.95Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
86CFM
Power Rating
36W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Air Flow - m3/min
-
Product Range
OD6038 XC Series
Alternatives for OD6038-12HHBXC01A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
