Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8015-24HB02ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AK2443
Product RangeOD8015 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.290 |
| 5+ | $25.690 |
| 10+ | $24.860 |
| 25+ | $23.540 |
| 50+ | $22.220 |
| 100+ | $20.900 |
Price for:Each
Minimum: 1
Multiple: 1
$26.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8015-24HB02ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AK2443
Product RangeOD8015 Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM31CFM
Noise Rating34.2dBA
Power Rating2.4W
Rated Speed3050rpm
Power Connection Type3 Lead Wires, Alarm Output
Current Rating100mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOD8015 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
34.2dBA
Rated Speed
3050rpm
Current Rating
100mA
IP Rating
-
Product Range
OD8015 Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
31CFM
Power Rating
2.4W
Power Connection Type
3 Lead Wires, Alarm Output
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for OD8015-24HB02A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
