Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8025-12LBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1741
Product RangeOD8025 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.210 |
| 5+ | $19.760 |
| 10+ | $19.120 |
| 25+ | $18.100 |
| 50+ | $17.070 |
| 100+ | $16.060 |
Price for:Each
Minimum: 1
Multiple: 1
$20.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-12LBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1741
Product RangeOD8025 Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM21.9CFM
Noise Rating21dBA
Power Rating1.4W
Rated Speed2000rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.1Inch-H2O
Product RangeOD8025 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
21dBA
Rated Speed
2000rpm
Current Rating
120mA
IP Rating
-
Static Pressure
0.1Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
21.9CFM
Power Rating
1.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
OD8025 Series
Alternatives for OD8025-12LB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
