Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8032-12HBCopy
Newark Part No.51AK1752
Product RangeOD8032 Series
Your Part Number
76 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.780 |
| 5+ | $28.150 |
| 10+ | $27.530 |
| 25+ | $26.280 |
| 50+ | $25.010 |
| 100+ | $23.760 |
Price for:Each
Minimum: 1
Multiple: 1
$28.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8032-12HBCopy
Newark Part No.51AK1752
Product RangeOD8032 Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM50CFM
Noise Rating40.1dBA
Power Rating4.8W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating400mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.29Inch-H2O
Product RangeOD8032 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
40.1dBA
Rated Speed
4000rpm
Current Rating
400mA
IP Rating
-
Static Pressure
0.29Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
50CFM
Power Rating
4.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
OD8032 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
