Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD9220-12HBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1765
Product RangeOD9220 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.190 |
| 5+ | $25.870 |
| 10+ | $23.110 |
| 25+ | $21.060 |
| 50+ | $19.940 |
| 100+ | $19.020 |
| 250+ | $18.100 |
Price for:Each
Minimum: 1
Multiple: 1
$27.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9220-12HBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1765
Product RangeOD9220 Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM32CFM
Noise Rating36.7dBA
Power Rating16W
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating250mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.13Inch-H2O
Product RangeOD9220 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
36.7dBA
Rated Speed
2700rpm
Current Rating
250mA
IP Rating
-
Static Pressure
0.13Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
32CFM
Power Rating
16W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
OD9220 Series
Technical Docs (1)
Alternatives for OD9220-12HB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
