Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD9225-12HSSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1771
Product RangeOD9225-Sealed Sleeve Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.280 |
| 100+ | $16.130 |
| 250+ | $14.950 |
| 500+ | $14.020 |
| 1000+ | $13.290 |
Price for:Each
Minimum: 1
Multiple: 1
$19.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9225-12HSSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1771
Product RangeOD9225-Sealed Sleeve Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeSleeve Bearing
Air Flow - CFM60.2CFM
Noise Rating38dBA
Power Rating3W
Rated Speed3325rpm
Power Connection Type2 Lead Wires
Current Rating290mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.25Inch-H2O
Product RangeOD9225-Sealed Sleeve Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Sleeve Bearing
Noise Rating
38dBA
Rated Speed
3325rpm
Current Rating
290mA
IP Rating
-
Static Pressure
0.25Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
60.2CFM
Power Rating
3W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
OD9225-Sealed Sleeve Series
Alternatives for OD9225-12HSS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
