Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoODB17567-24HB10ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1590
Product RangeODB17567 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $178.630 |
| 5+ | $169.830 |
| 10+ | $163.680 |
| 25+ | $157.520 |
| 50+ | $154.000 |
| 100+ | $149.600 |
Price for:Each
Minimum: 1
Multiple: 1
$178.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoODB17567-24HB10ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1590
Product RangeODB17567 Series
Blower TypeMotorized Impeller
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size175mm
External Depth67mm
Air Flow - CFM338CFM
Air Flow - m3/min-
Noise Rating64dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating50.4W
Product RangeODB17567 Series
IP Rating-
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
67mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
50.4W
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
24VDC
Fan Frame Size
175mm
Air Flow - CFM
338CFM
Noise Rating
64dB
Power Connection Type
4 Lead Wires
Product Range
ODB17567 Series
IP Rating
-
Alternatives for ODB17567-24HB10A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
