Print Page
LS-00019
Breadboard, Solderless, 830 Tie Points, 2 Bus Strips, 165mm x 56mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerOSEPP
Manufacturer Part NoLS-00019
Newark Part No.11X5666
Technical Datasheet
Board TypeBreadboard
Breadboard TypeSolderless Breadboard
Board MaterialPlastic
Total Number of Tie Points830Tie Points
No. of Distribution Strips / Buses2Bus Strips
External Height6.5"
No. of Terminal Strips1 Terminal Strip
External Width2.2"
Board Dimensions (L x W) - Imperial6.5" x 2.2"
Board Dimensions (L x W) - Metric165mm x 56mm
SVHCTo Be Advised
Product Overview
830 tie-point breadboard for prototyping and experimentation. Dimensions: 2.2" x 6.5" 1 Terminal Strip, 630 tie points 2 Distribution Strips, 200 tie points Color coordinated for easy component placement Phosphor bronze nickel plated spring clips Accepts a variety of wire sizes (20 - 29 AWG)
Technical Specifications
Board Type
Breadboard
Board Material
Plastic
No. of Distribution Strips / Buses
2Bus Strips
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Imperial
6.5" x 2.2"
SVHC
To Be Advised
Breadboard Type
Solderless Breadboard
Total Number of Tie Points
830Tie Points
External Height
6.5"
External Width
2.2"
Board Dimensions (L x W) - Metric
165mm x 56mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate