Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerOSRAM
Manufacturer Part NoDSE784Copy
Newark Part No.74M0708
Input Power7W
Lamp Base Type2G7
Luminous Flux402lm
Average Bulb Life20000h
CFL Lamp ShapeSingle Twin Tube
Color Temperature Typ4000K
Light ColorCool White
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Input Power
7W
Luminous Flux
402lm
CFL Lamp Shape
Single Twin Tube
Light Color
Cool White
SVHC
No SVHC (17-Jan-2023)
Lamp Base Type
2G7
Average Bulb Life
20000h
Color Temperature Typ
4000K
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
