Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoEM-FIT-40/220-240/800-CS-LCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.87AK1370
Product RangeELEMENT EM FIT SELV Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.620 |
| 5+ | $23.320 |
| 10+ | $21.780 |
| 25+ | $20.320 |
| 50+ | $18.740 |
| 100+ | $17.660 |
| 250+ | $16.260 |
Price for:Each
Minimum: 1
Multiple: 1
$24.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoEM-FIT-40/220-240/800-CS-LCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.87AK1370
Product RangeELEMENT EM FIT SELV Series
Power Supply ApplicationsLED Lighting
Output Power Max40.8W
Output Voltage Max51V
Output Current800mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeELEMENT EM FIT SELV Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
51V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
40.8W
Output Current
800mA
Input Voltage Min
198V
Product Range
ELEMENT EM FIT SELV Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
