Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoOT-FIT-25/220-240/700-NFCCopy
Newark Part No.87AK1478
Product RangeOPTOTRONIC FIT NFC Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.110 |
| 5+ | $29.510 |
| 10+ | $27.890 |
| 40+ | $26.250 |
| 60+ | $24.480 |
| 100+ | $23.950 |
| 260+ | $23.190 |
Price for:Each
Minimum: 1
Multiple: 1
$31.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-FIT-25/220-240/700-NFCCopy
Newark Part No.87AK1478
Product RangeOPTOTRONIC FIT NFC Series
Power Supply ApplicationsLED Lighting
Output Power Max28W
Output Voltage Max40V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC FIT NFC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
40V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
28W
Output Current
700mA
Input Voltage Min
198V
Product Range
OPTOTRONIC FIT NFC Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
