Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoOT-FIT-35/220-240/700-CS-L-G2Copy
Newark Part No.79AK2692
Product RangeOPTOTRONIC FIT CS L G2 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-FIT-35/220-240/700-CS-L-G2Copy
Newark Part No.79AK2692
Product RangeOPTOTRONIC FIT CS L G2 Series
Power Supply ApplicationsLED Lighting
Output Power Max35.7W
Output Voltage Max51V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC FIT CS L G2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
51V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
35.7W
Output Current
700mA
Input Voltage Min
198V
Product Range
OPTOTRONIC FIT CS L G2 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
