Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-50/220-240/1A4-BOXCopy
Newark Part No.03AJ2476
Product RangeOPTOTRONIC
Your Part Number
No Longer Available
Product Information
ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-50/220-240/1A4-BOXCopy
Newark Part No.03AJ2476
Product RangeOPTOTRONIC
Power Supply ApplicationsLED Lighting
Output Power Max55W
Output Voltage Max60VDC
Output Current1.4A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
60VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
55W
Output Current
1.4A
Input Voltage Min
198V
Product Range
OPTOTRONIC
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
