Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPACE
Manufacturer Part No1130-0003-P1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AC1540
Product RangeAccuDrive Blue
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.790 |
| 5+ | $29.600 |
| 10+ | $28.850 |
| 25+ | $28.110 |
| 50+ | $27.550 |
| 100+ | $26.990 |
| 250+ | $26.430 |
Price for:Each
Minimum: 1
Multiple: 1
$43.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPACE
Manufacturer Part No1130-0003-P1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AC1540
Product RangeAccuDrive Blue
Tip / Nozzle Width0.4mm
Tip / Nozzle Style30° Conical, Bent
Product RangeAccuDrive Blue
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Tip / Nozzle Width
0.4mm
For Use With
PACE AccuDrive ADS200 Production Soldering Station
SVHC
No SVHC (16-Jan-2020)
Tip / Nozzle Style
30° Conical, Bent
Product Range
AccuDrive Blue
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
