Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASEN102529
Newark Part No.78AC4214
Product RangeASEN1
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM63.6CFM
Noise Rating34dBA
Power Rating14W
Rated Speed2700rpm
Power Connection TypeTerminals
Current Rating190mA
IP Rating-
IP Rating-
Air Flow - m3/min1.8m³/min
Product RangeASEN1
SVHCTo Be Advised
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
34dBA
Rated Speed
2700rpm
Current Rating
190mA
IP Rating
-
Product Range
ASEN1
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
63.6CFM
Power Rating
14W
Power Connection Type
Terminals
IP Rating
-
Air Flow - m3/min
1.8m³/min
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate