Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No16SVPG1200M
Newark Part No.
Full Reel38AJ1318
Re-Reel38AJ1317
Cut Tape38AJ1317
Product RangeOS-CON SVPG Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.300 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $4.080 |
| 2000+ | $3.920 |
| 4000+ | $3.730 |
| 8000+ | $3.530 |
| 12000+ | $3.450 |
| 20000+ | $3.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No16SVPG1200M
Newark Part No.
Full Reel38AJ1318
Re-Reel38AJ1317
Cut Tape38AJ1317
Product RangeOS-CON SVPG Series
Technical Datasheet
Capacitance1200µF
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR0.007ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current7A
Product Diameter10mm
Product Length-
Product Width-
Product Height12.6mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVPG Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SVPG series OS-CON™ surface mount type conductive polymer aluminium solid capacitors offer low ESR and a high ripple current with an endurance of 5000h at 105°C. These OS-CON™ Capacitors utilize aluminium and a highly conductive polymer material to offer low ESR, excellent noise reduction and ripple current capabilities. The OS-CON™ series parts are characterized by a long life and minimal ESR changes throughout the entire product line’s rated temperature range.
- Low profile (height is 4.5mm maximum)
- Low ESR of 6.5mohm maximum
- Highly stable temperature characteristics
- Long lifetime at high temperatures
- Can be used in industrial applications
Technical Specifications
Capacitance
1200µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
7A
Product Length
-
Product Height
12.6mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
ESR
0.007ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVPG Series
Technical Docs (1)
Alternatives for 16SVPG1200M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate