| Quantity | Price |
|---|---|
| 250+ | $2.510 |
| 500+ | $2.350 |
| 1000+ | $2.210 |
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 1000+ | $1.570 |
| 2000+ | $1.480 |
| 4000+ | $1.330 |
| 6000+ | $1.290 |
| 10000+ | $1.240 |
Product Information
Product Overview
Surface mount type SVT series OS-CON™ conductive polymer aluminium solid capacitors ensure optimal quality and reliability that renders them ideal for industrial purposes like advanced power supply, server applications, industrial PCs or base stations. OS-CON™ capacitors utilize aluminium and a high conductivity polymer material to offer low ESR, excellent noise reduction and ripple current capabilities. These are ideal for environments requiring high temperature combined with high endurance up to 2,000 hours. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range.
- Low ESR (10mohm maximum)
- Excellent noise reduction capabilities and frequency characteristics
Technical Specifications
560µF
Radial Can - SMD
2000 hours @ 125°C
Surface Mount
4.95A
-
11.9mm
125°C
No SVHC (21-Jan-2025)
16V
0.014ohm
± 20%
Solder
8mm
-
-55°C
SVT Series
Technical Docs (1)
Alternatives for 16SVT560M
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate