Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No4TPF680MZH
Newark Part No.85AJ8824
Product RangePOSCAP TPF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
2000+ | $1.820 |
4000+ | $1.660 |
6000+ | $1.600 |
10000+ | $1.550 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$3,640.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part No4TPF680MZH
Newark Part No.85AJ8824
Product RangePOSCAP TPF Series
Technical Datasheet
Capacitance680µF
Capacitance Tolerance± 20%
Voltage(DC)4V
Manufacturer Size CodeD4
ESR0.035ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height3.8mm
Ripple Current2.35A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
Product RangePOSCAP TPF Series
Technical Specifications
Capacitance
680µF
Voltage(DC)
4V
ESR
0.035ohm
Product Length
7.3mm
Product Height
3.8mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D4
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.35A
Operating Temperature Max
105°C
Product Range
POSCAP TPF Series
Technical Docs (1)
Alternatives for 4TPF680MZH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate