Print Page
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $158.230 |
| 5+ | $154.440 |
| 10+ | $148.510 |
| 25+ | $146.120 |
| 50+ | $144.680 |
| 100+ | $143.260 |
Price for:Each
Minimum: 1
Multiple: 1
$158.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAEP52024
Newark Part No.08AK9514
Product RangeEP Series
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage24VDC
Contact Current20A
Product RangeEP Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsQuick Connect
Contact Voltage VDC400V
Contact Material-
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST
Contact Current
20A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Contact Voltage VDC
400V
Coil Resistance
-
Coil Voltage
24VDC
Product Range
EP Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability