Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAPV1121SZ
Newark Part No.04M7026
Product RangeAPV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
500+ | $2.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$2,330.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAPV1121SZ
Newark Part No.04M7026
Product RangeAPV Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load Type-
Load Voltage Max-
Load Current-
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If10mA
On State Resistance Max-
Isolation Voltage2.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max-
Product RangeAPV Series
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
-
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
On State Resistance Max
-
I/O Capacitance Typ
0.8pF
Product Range
APV Series
Load Type
-
Load Current
-
Relay Mounting
Surface Mount
Forward Current If
10mA
Isolation Voltage
2.5kV
Off State Leakage Current Max
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for APV1121SZ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate