Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAPV1122
Newark Part No.07J6934
Product RangeAPV Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAPV1122
Newark Part No.07J6934
Product RangeAPV Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load Type-
Load Voltage Max-
Load Current-
MOSFET Relay Package StyleDIP-6
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If50mA
On State Resistance Max-
Isolation Voltage5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max-
Product RangeAPV Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
-
MOSFET Relay Package Style
DIP-6
Relay Terminals
PC Pin
On State Resistance Max
-
I/O Capacitance Typ
0.8pF
Product Range
APV Series
Load Type
-
Load Current
-
Relay Mounting
Through Hole
Forward Current If
50mA
Isolation Voltage
5kV
Off State Leakage Current Max
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate