Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAPV3111GVY
Newark Part No.49AJ2893
Product RangeAPV Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAPV3111GVY
Newark Part No.49AJ2893
Product RangeAPV Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load Type-
Load Voltage Max18V
Load Current12µA
MOSFET Relay Package StyleSSOP-4
Relay MountingSurface Mount
Relay TerminalsSolder
Forward Current If30mA
On State Resistance Max-
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max-
Product RangeAPV Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
18V
MOSFET Relay Package Style
SSOP-4
Relay Terminals
Solder
On State Resistance Max
-
I/O Capacitance Typ
0.8pF
Product Range
APV Series
Load Type
-
Load Current
12µA
Relay Mounting
Surface Mount
Forward Current If
30mA
Isolation Voltage
1.5kV
Off State Leakage Current Max
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for APV3111GVY
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate