Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQV252G2SZ
Newark Part No.47W9254
Product RangePhotoMOS AQV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 500+ | $10.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$10,670.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV252G2SZ
Newark Part No.47W9254
Product RangePhotoMOS AQV Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max50V
Load Current3A
MOSFET Relay Package StyleSOP-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If10mA
On State Resistance Max0.07ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQV Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
50V
MOSFET Relay Package Style
SOP-6
Relay Terminals
Gull Wing
On State Resistance Max
0.07ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQV Series
Load Type
AC / DC
Load Current
3A
Relay Mounting
Surface Mount
Forward Current If
10mA
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate