New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. MOSFET Solid State Relays
                      Print Page

                      AQV453

                      MOSFET Relay, SPST-NC (1 Form B), AC / DC, 250 V, 200 mA, DIP-6, Through Hole

                      PANASONIC AQV453
                      PANASONIC AQV453
                      PANASONIC AQV453
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoAQV453
                      Newark Part No.10C3884
                      Product RangePhotoMOS AQV45 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      50+$6.930
                      100+$6.130
                      250+$5.870
                      500+$5.470
                      Price for:Each
                      Minimum: 50
                      Multiple: 50
                      $346.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoAQV453
                      Newark Part No.10C3884
                      Product RangePhotoMOS AQV45 Series
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationSPST-NC
                      Contact FormSPST-NC (1 Form B)
                      Load TypeAC / DC
                      Load Current200mA
                      Load Voltage Max250V
                      On State Resistance Max8ohm
                      MOSFET Relay Package StyleDIP-6
                      Relay MountingThrough Hole
                      Isolation Voltage1.5kV
                      Forward Current If900µA
                      Relay TerminalsPC Pin
                      I/O Capacitance Typ1.3pF
                      Off State Leakage Current Max1µA
                      Product RangePhotoMOS AQV45 Series
                      SVHCNo SVHC (07-Jul-2017)

                      Technical Specifications

                      Contact Configuration

                      SPST-NC

                      Load Type

                      AC / DC

                      Load Voltage Max

                      250V

                      MOSFET Relay Package Style

                      DIP-6

                      Isolation Voltage

                      1.5kV

                      Relay Terminals

                      PC Pin

                      Off State Leakage Current Max

                      1µA

                      SVHC

                      No SVHC (07-Jul-2017)

                      Contact Form

                      SPST-NC (1 Form B)

                      Load Current

                      200mA

                      On State Resistance Max

                      8ohm

                      Relay Mounting

                      Through Hole

                      Forward Current If

                      900µA

                      I/O Capacitance Typ

                      1.3pF

                      Product Range

                      PhotoMOS AQV45 Series

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.