Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.870 |
10+ | $10.450 |
25+ | $9.790 |
50+ | $9.390 |
100+ | $8.990 |
250+ | $8.780 |
500+ | $8.620 |
Price for:Each
Minimum: 1
Multiple: 1
$10.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQW210
Newark Part No.12AJ6927
Product RangePhotoMOS AQW21
Contact FormDPST-NO (2 Form A)
Load TypeAC / DC
Load Voltage Max350V
Load Current120mA
MOSFET Relay Package StyleDIP-8
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max35ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQW21
SVHCTo Be Advised
Technical Specifications
Contact Form
DPST-NO (2 Form A)
Load Voltage Max
350V
MOSFET Relay Package Style
DIP-8
Relay Terminals
PC Pin
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Through Hole
On State Resistance Max
35ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQW21
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability