New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. MOSFET Solid State Relays
                      Print Page

                      AQY412SX

                      MOSFET Relay, SPST-NC (1 Form B), AC / DC, 60 V, 500 mA, SOP-4, Surface Mount

                      Date/Lot Code

                      PANASONIC AQY412SX
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoAQY412SX
                      Newark Part No.78M5470
                      Product RangePhotoMOS AQY41 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      261 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$7.330
                      10+$6.470
                      25+$5.680
                      50+$5.400
                      100+$5.120
                      250+$4.970
                      500+$4.600
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $7.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoAQY412SX
                      Newark Part No.78M5470
                      Product RangePhotoMOS AQY41 Series
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationSPST-NC
                      Contact FormSPST-NC (1 Form B)
                      Load TypeAC / DC
                      Load Voltage Max60V
                      Load Current500mA
                      MOSFET Relay Package StyleSOP-4
                      Relay MountingSurface Mount
                      Relay TerminalsGull Wing
                      Forward Current If50mA
                      On State Resistance Max2.5ohm
                      Isolation Voltage1.5kV
                      I/O Capacitance Typ0.8pF
                      Off State Leakage Current Max1µA
                      Product RangePhotoMOS AQY41 Series
                      SVHCNo SVHC (23-Jan-2024)

                      Alternatives for AQY412SX

                      1 Product Found

                      Product Overview

                      AQY412SX is a PhotoMOS GU SOP 1 Form B ® normally closed MOSFET relay. Suitable for power supply, measuring instruments, security equipment, telephone equipment and sensing equipment applications.

                      • Miniature SOP4-pin package (W x L x H) is 4.3 x 4.4 x 2.1mm
                      • Controls low-level analog signals
                      • Low-level off-state leakage current of max 1μA
                      • Load voltage is 60V
                      • Load current is 500mA
                      • 1500Vrms I/O isolation voltage
                      • AC/DC load type
                      • Operating Ambient temperature range from -40 to +85°C
                      • Low on-resistance

                      Technical Specifications

                      Contact Configuration

                      SPST-NC

                      Load Type

                      AC / DC

                      Load Current

                      500mA

                      Relay Mounting

                      Surface Mount

                      Forward Current If

                      50mA

                      Isolation Voltage

                      1.5kV

                      Off State Leakage Current Max

                      1µA

                      SVHC

                      No SVHC (23-Jan-2024)

                      Contact Form

                      SPST-NC (1 Form B)

                      Load Voltage Max

                      60V

                      MOSFET Relay Package Style

                      SOP-4

                      Relay Terminals

                      Gull Wing

                      On State Resistance Max

                      2.5ohm

                      I/O Capacitance Typ

                      0.8pF

                      Product Range

                      PhotoMOS AQY41 Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.