Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQZ204
Newark Part No.95F6440
Product RangePhotoMOS AQZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $13.680 |
| 50+ | $12.790 |
| 100+ | $11.430 |
| 250+ | $10.940 |
| 500+ | $10.260 |
Price for:Each
Minimum: 25
Multiple: 25
$342.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQZ204
Newark Part No.95F6440
Product RangePhotoMOS AQZ Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max400V
Load Current500mA
MOSFET Relay Package StyleSIP-4
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If1mA
On State Resistance Max3.2ohm
Isolation Voltage2.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10µA
Product RangePhotoMOS AQZ Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
400V
MOSFET Relay Package Style
SIP-4
Relay Terminals
PC Pin
On State Resistance Max
3.2ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQZ Series
Load Type
AC / DC
Load Current
500mA
Relay Mounting
Through Hole
Forward Current If
1mA
Isolation Voltage
2.5kV
Off State Leakage Current Max
10µA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate