Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAV3214613Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71Y8843
Product RangeAV3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.000 |
| 10+ | $3.310 |
| 25+ | $3.070 |
| 50+ | $2.850 |
| 100+ | $2.540 |
| 500+ | $2.310 |
| 1000+ | $2.040 |
| 2500+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$4.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAV3214613Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71Y8843
Product RangeAV3 Series
Microswitch TypeSubminiature
Microswitch ActuatorShort Hinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom30VDC
Product RangeAV3 Series
Contact Voltage AC Nom250VAC
Operating Force Max0.39N
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
AV3 Series
Operating Force Max
0.39N
Microswitch Actuator
Short Hinge Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (07-Jul-2017)
Alternatives for AV3214613
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
