Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $8.910 |
| 100+ | $7.970 |
| 250+ | $7.640 |
| 500+ | $7.160 |
Price for:Each
Minimum: 50
Multiple: 50
$445.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCB1AH-P-12VCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.20M3921
Product RangeCB Series
Coil Voltage12VDC
Contact Current50A
Contact ConfigurationSPST-NO
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeCB Series
Contact Voltage DC Nom14V
Coil Resistance103ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (23-Jan-2024)
Product Overview
CB1AH-P-12V is a CB series Mini-ISO automotive relay. This relay has a Mini-ISO (International Organization for Standardization ) terminal arrangement. Typical applications include automobiles (cell motors, air compressor, ABS, EPS, etc), construction equipment, agricultural equipment and conveyor, etc.
- Compact and high capacity
- Features a heat-resistant type
- 1 Form A high contact capacity arrangement
- PC board type mounting
- 12V DC rated coil voltage
- Insulated resistance ( initial ) is 20Mohm ( at 500V DC) min
- Ag alloy contact material
- Standard ambient temperature range from -40 to 85°C
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Solder
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
50A
Relay Mounting
Through Hole
Product Range
CB Series
Coil Resistance
103ohm
SVHC
No SVHC (23-Jan-2024)
Alternatives for CB1AH-P-12V
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

