Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECHU1H471JX5Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel47AC4498
Re-Reel62W6453RL
Cut Tape62W6453
Product RangeECHU(X) Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.298 | $0.00 |
| Total Price | $1.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.857 |
| 10+ | $0.419 |
| 100+ | $0.382 |
| 1000+ | $0.297 |
| 5000+ | $0.269 |
| 10000+ | $0.241 |
| 25000+ | $0.237 |
| 50000+ | $0.232 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.298 |
| 5000+ | $0.284 |
| 10000+ | $0.255 |
| 20000+ | $0.233 |
| 30000+ | $0.219 |
| 50000+ | $0.203 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECHU1H471JX5Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel47AC4498
Re-Reel62W6453RL
Cut Tape62W6453
Product RangeECHU(X) Series
Dielectric TypeMetallized PPS Stacked
Capacitor Case / Package0805 [2012 Metric]
Capacitance470pF
Capacitance Tolerance± 5%
Voltage(AC)30V
Voltage(DC)50V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity RatingGRADE II (Test Condition B)
Lead Spacing-
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Product RangeECHU(X) Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Capacitance
470pF
Voltage(AC)
30V
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition B)
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
0805 [2012 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
50V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
1.25mm
Product Range
ECHU(X) Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ECHU1H471JX5
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
