Print Page
2,513 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEHAE331UAP
Newark Part No.41AH9343
Product RangeHA Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance330µF
Voltage(DC)25V
ESR-
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Product RangeHA Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter8mm
Product Length-
Product Width-
Product Height10.2mm
Ripple Current180mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Lifetime @ Temperature
1000 hours @ 105°C
Product Range
HA Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
330µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
8mm
Product Width
-
Ripple Current
180mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for EEEHAE331UAP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability