Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.780 | $2.78 |
| Total Price | $2.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 25+ | $2.660 |
| 100+ | $2.460 |
| 250+ | $2.230 |
| 500+ | $2.000 |
| 1000+ | $1.750 |
| 5000+ | $1.480 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $1.470 |
| 600+ | $1.440 |
| 1000+ | $1.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEETK1K470AQCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel01X1091
Re-Reel62W7298RL
Cut Tape62W7298
Product RangeTK Series
Capacitor Case / PackageRadial Can - SMD
Capacitance47µF
Voltage(DC)80V
ESR0.42ohm
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Product RangeTK Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter12.5mm
Product Length-
Product Width-
Product Height13.5mm
Ripple Current250mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
80V
Lifetime @ Temperature
2000 hours @ 125°C
Product Range
TK Series
Capacitor Terminals
Solder
Product Length
-
Product Height
13.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitance
47µF
ESR
0.42ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
12.5mm
Product Width
-
Ripple Current
250mA
Operating Temperature Max
125°C
MSL
-
Alternatives for EEETK1K470AQ
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

