Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEEETKK101UAQ
Newark Part No.83T6941
Product RangeTK(A) Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
100+ | $1.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 200
Multiple: 200
$398.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEETKK101UAQ
Newark Part No.83T6941
Product RangeTK(A) Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)80V
ESR0.42ohm
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Product RangeTK(A) Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter12.5mm
Product Length-
Product Width-
Product Height13.5mm
Ripple Current250mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
Product Overview
EEE-TK series is a surface mount aluminium electrolytic capacitor. The EEE-TK Series vibration-proof feature can withstand 30G makes it ideal for strenuous environments.
- Endurance of 2000h at 125°C
- AEC-Q200 compliant
- Low ESR at -40°C
- Temperature range from -40°C to +125°C
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
80V
Lifetime @ Temperature
2000 hours @ 125°C
Product Range
TK(A) Series
Capacitor Terminals
Solder
Product Length
-
Product Height
13.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (21-Jan-2025)
Capacitance
100µF
ESR
0.42ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
12.5mm
Product Width
-
Ripple Current
250mA
Operating Temperature Max
125°C
MSL
-
Alternatives for EEETKK101UAQ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate