Print Page
1,132 In Stock
Need more?
655 Delivery in 1-3 Business Days(US stock)
477 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $1.440 |
10+ | $1.220 |
25+ | $1.220 |
50+ | $1.220 |
100+ | $1.220 |
500+ | $1.140 |
1000+ | $1.060 |
2500+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUED2D101
Newark Part No.83AK4175
Product RangeED Series
Technical Datasheet
Capacitance100µF
Voltage(DC)200V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height25mm
Product RangeED Series
ESR-
Ripple Current1.3A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
Product Overview
The Panasonic ED series capacitors are type A, radial leaded, polarized aluminium electrolytic capacitors. The capacitance values ranges from 10μF to 330μF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life.
- High reliability
- Rated voltage range from 160VDC to 450VDC
- ±20% tolerance
- Endurance is 10000h at 105°C
- Operating temperature range -25°C to 105°C
- Capacitor size varies from 10mm x 20mm to 18mm x 40mm (D x L)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
ED Series
Ripple Current
1.3A
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
200V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
25mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate