Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
100+ | $3.090 |
500+ | $2.850 |
1000+ | $2.560 |
2500+ | $2.410 |
Price for:Each
Minimum: 250
Multiple: 250
$772.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUTP1E222SB
Newark Part No.49W7623
Product RangeTP Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Product Height20mm
Product RangeTP Series
ESR0.028ohm
Ripple Current2.7A
Operating Temperature Min-40°C
Operating Temperature Max135°C
QualificationAEC-Q200
Product Overview
EEU-TP Series A type is a radial leaded aluminium electrolytic capacitor.
- AEC-Q200 compliant
- Endurance of 2000h to 5000h at 125°C or 1000h to 2000h at 135°C
- Smaller than series TA
- High ripple current (at high frequency) of 20 to 40% higher than TA series
- Temperature range from -40°C to +135°C
Technical Specifications
Capacitance
2200µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 125°C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
TP Series
Ripple Current
2.7A
Operating Temperature Max
135°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
20mm
ESR
0.028ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate